Part Details for 044-1001-000 by ITT Interconnect Solutions
Overview of 044-1001-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 044-1001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0161
|
Newark | Itt Cannon |Itt Cannon 044-1001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $7.4100 | Buy Now |
DISTI #
2266-044-1001-000-ND
|
DigiKey | 044-1001-000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3358 In Stock |
|
$6.1600 / $21.6000 | Buy Now |
DISTI #
965-0441001000
|
Mouser Electronics | Circular MIL Spec Connector KPT06 SIZE 8 E/B RoHS: Compliant | 0 |
|
$17.4800 / $21.6000 | Order Now |
DISTI #
ITT044-1001-000
|
Heilind Electronics | 441001000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
3382 In Stock |
|
$8.9200 / $31.5800 | Buy Now | |
DISTI #
0441001000-ITT
|
TME | 044-1001-000 Min Qty: 2 | 3358 |
|
$6.0864 / $23.7078 | Buy Now |
DISTI #
ITT044-1001-000
|
Interstate Connecting Components | 441001000 | 0 |
|
Buy Now | |
DISTI #
C1S329902568691
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 3358 |
|
$5.0500 / $22.6000 | Buy Now |
DISTI #
044-1001-000
|
ECCO | 24 |
|
$31.5800 | Buy Now | |
|
Master Electronics |
3382 In Stock |
|
$8.9200 / $31.5800 | Buy Now |