Part Details for 044 103 10002 by Amphenol Sine Systems
Overview of 044 103 10002 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044 103 10002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F1715
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:44 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel 044 103 10002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.9800 / $2.0600 | Buy Now |
DISTI #
70013250
|
RS | Plug 2 14 16 and 18 AWG 250 8 A 0.080 to 0.130 in. -40 to +125 ° C | Amphenol Sine Systems 044 103 10002 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
AME044 103 10002
|
Heilind Electronics | 2 POS FEMALE PLUG, BLACK | Americas - 0 in Stock |
|
$0.8780 / $0.9522 | Buy Now |
DISTI #
AME044 103 10002
|
Interstate Connecting Components | 2 POS FEMALE PLUG, BLACK | 0 |
|
$0.8780 / $0.9522 | Buy Now |