Part Details for 0439801004 by Molex
Overview of 0439801004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0439801004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13220-ND
|
DigiKey | MINI-SR. DUAL ROW TPA-12C Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1416 In Stock |
|
$0.7059 / $1.6100 | Buy Now |
DISTI #
0439801004
|
Avnet Americas | Connector Accessories Clip Polyester Natural 12 POS Bag - Bulk (Alt: 0439801004) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6459 | Buy Now |
DISTI #
MOL43980-1004
|
Heilind Electronics | MINI-SR. DUAL ROW TPA-12C 439801004 | Americas - 3 in Stock |
|
$0.7125 | Buy Now |
DISTI #
43980-1004
|
TTI | Headers & Wire Housings MINIFIT SR 12CKT TPA DR RETAINER NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 19551 In Stock |
|
$0.6800 / $0.8600 | Buy Now |
DISTI #
MOL43980-1004
|
Interstate Connecting Components | MINI-SR. DUAL ROW TPA-12C 439801004 | 1 |
|
$0.7125 | Buy Now |
DISTI #
000000000000253984
|
Sager | Headers & Wire Housings MINI-FIT SR TPA CLIP 12P Min Qty: 1 | 0 |
|
$0.6717 / $0.9984 | Buy Now |