Part Details for 0439382201 by Molex
Overview of 0439382201 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0439382201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0439382201-ND
|
DigiKey | CONN PLUG HSG 6POS 10.00MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8007 | Buy Now |
DISTI #
0439382201
|
Avnet Americas | Conn Housing PL 6 POS 10mm Crimp ST Bag - Bulk (Alt: 0439382201) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5740 / $4.7532 | Buy Now |
DISTI #
V79:2366_27469232
|
Arrow Electronics | Conn Housing PL 6 POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 257 |
|
$1.2070 / $1.2190 | Buy Now |
DISTI #
MOL43938-2201
|
Heilind Electronics | MINI-FIT SR. D/R PLUG THIN PA EL 6 CKT | Americas - 0 in Stock |
|
$3.6449 / $4.1731 | Buy Now |
DISTI #
70347515
|
Verical | Conn Housing PL 6 POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2144 | Americas - 257 |
|
$1.2070 / $1.2190 | Buy Now |
DISTI #
0439382201
|
Avnet Asia | Conn Housing PL 6 POS 10mm Crimp ST Bag (Alt: 0439382201) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0439382201
0439382201 CAD Models
0439382201 Part Data Attributes
|
0439382201
Molex
Buy Now
Datasheet
|
Compare Parts:
0439382201
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |