Part Details for 0439151220 by Molex
Overview of 0439151220 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0439151220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0439151220-ND
|
DigiKey | CONN HEADER VERT 14POS 10MM Min Qty: 112 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.0118 | Buy Now |
DISTI #
0439151220
|
Avnet Americas | Conn Wire to Board HDR 14 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0439151220) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$20.7595 / $50.6365 | Buy Now |
DISTI #
MOL43915-1220
|
Heilind Electronics | MF SR HDR ASSY DR 250 VT 14 C T SGOLD | Americas - 0 in Stock |
|
$43.8032 / $44.4570 | Buy Now |
Part Details for 0439151220
0439151220 CAD Models
0439151220 Part Data Attributes
|
0439151220
Molex
Buy Now
Datasheet
|
Compare Parts:
0439151220
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0439151220
This table gives cross-reference parts and alternative options found for 0439151220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0439151220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0439151220 vs 39-30-6148 |
CP3514P1V00-LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0439151220 vs CP3514P1V00-LF |
39-31-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0439151220 vs 39-31-0143 |
HM3507E-HP2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0439151220 vs HM3507E-HP2 |
10137926-1422LF | Rectangular Power Connector, | Amphenol FCi | 0439151220 vs 10137926-1422LF |
10127720-141GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 14 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0439151220 vs 10127720-141GLF |
MMIP14W9M4N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0439151220 vs MMIP14W9M4N83C1 |
0015249145 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0439151220 vs 0015249145 |
39-30-6142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0439151220 vs 39-30-6142 |
MMIP14W9M93082C1 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0439151220 vs MMIP14W9M93082C1 |