Part Details for 0439151208 by Molex
Overview of 0439151208 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0439151208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0439151208-ND
|
DigiKey | CONN HEADER VERT 10POS 10MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
447 In Stock |
|
$23.6824 / $31.9800 | Buy Now |
DISTI #
0439151208
|
Avnet Americas | Conn Wire to Board HDR 10 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0439151208) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$26.9518 / $31.4991 | Buy Now |
DISTI #
V36:1790_06501328
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 | Americas - 240 |
|
$23.1100 / $31.6800 | Buy Now |
DISTI #
MOL43915-1208
|
Heilind Electronics | MF SR HDR ASSY DR 093 VT 10 C T SGOLD | Americas - 0 in Stock |
|
$26.9315 | Buy Now |
DISTI #
69788809
|
Verical | Conn Wire to Board HDR 10Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 240 |
|
$23.1100 / $31.6800 | Buy Now |
DISTI #
0439151208
|
Avnet Asia | Conn Wire to Board HDR 10 POS 10mm Solder ST Thru-Hole Tray (Alt: 0439151208) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0439151208
0439151208 CAD Models
0439151208 Part Data Attributes
|
0439151208
Molex
Buy Now
Datasheet
|
Compare Parts:
0439151208
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0439151208
This table gives cross-reference parts and alternative options found for 0439151208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0439151208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0439151208 vs 10131319-10121G0LF |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0439151208 vs 10131319-1011100LF |
10131319-10221G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0439151208 vs 10131319-10221G0LF |
10131319-1012100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0439151208 vs 10131319-1012100LF |
10136656-1021LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0439151208 vs 10136656-1021LF |
10127720-104LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0439151208 vs 10127720-104LF |
10127720-102LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0439151208 vs 10127720-102LF |
10127720-104LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0439151208 vs 10127720-104LF |
10131318-10221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0439151208 vs 10131318-10221G0LF |
10131318-101110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0439151208 vs 10131318-101110PLF |