There are no models available for this part yet.
Overview of 0439151204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0439151204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20178-ND
|
DigiKey | CONN HEADER VERT 12POS 10MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
89 In Stock |
|
$29.6500 / $31.1600 | Buy Now | |
DISTI #
0439151204
|
Avnet Americas | Conn Wire to Board HDR 12 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0439151204) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$25.6580 / $40.3233 | Buy Now | |
DISTI #
MOL43915-1204
|
Heilind Electronics | MF SR HDR ASSY DR 062 VT 12 C T SGOLD | Americas - 0 in Stock |
|
$34.8818 / $35.4024 | Buy Now |
CAD Models for 0439151204 by Molex
Part Data Attributes for 0439151204 by Molex
0439151204
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0439151204MolexVS
-