Part Details for 0439151116 by Molex
Overview of 0439151116 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0439151116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0439151116-ND
|
DigiKey | CONN HEADER VERT 6POS 10MM Min Qty: 196 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.5207 | Buy Now |
DISTI #
0439151116
|
Avnet Americas | Mini-Fit SR Connector Power Header 6 Position Straight - Trays (Alt: 0439151116) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Container: Tray | 0 |
|
RFQ |
Part Details for 0439151116
0439151116 CAD Models
0439151116 Part Data Attributes
|
0439151116
Molex
Buy Now
Datasheet
|
Compare Parts:
0439151116
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |