Part Details for 0439151112 by Molex
Overview of 0439151112 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0439151112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0439151112-ND
|
DigiKey | CONN HEADER VERT 8POS 10MM Min Qty: 168 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5337 | Buy Now |
DISTI #
0439151112
|
Avnet Americas | Conn Wire to Board HDR 8 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0439151112) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
RFQ |
Part Details for 0439151112
0439151112 CAD Models
0439151112 Part Data Attributes
|
0439151112
Molex
Buy Now
Datasheet
|
Compare Parts:
0439151112
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |