Part Details for 0439.75-DXPB by Bimba Manufacturing Company
Overview of 0439.75-DXPB by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
51940-439LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6DCP 24S 3ACP Vertical Receptacle. | |
10043968-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 0439.75-DXPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75170829
|
RS | Cylinder, O.L.,S.R., 3/4In Bore, Stroke: 39.75In, Dbl Act/DE/RP Mt, Bump | Bimba 0439.75-DXPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0500 | RFQ |