Part Details for 0438796012 by Molex
Overview of 0438796012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438796012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438796012-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 960 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4822 | Buy Now |
DISTI #
0438796012
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0438796012) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
Part Details for 0438796012
0438796012 CAD Models
0438796012 Part Data Attributes
|
0438796012
Molex
Buy Now
Datasheet
|
Compare Parts:
0438796012
Molex
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438796012
This table gives cross-reference parts and alternative options found for 0438796012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438796012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRP0101GJ | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0438796012 vs HRP0101GJ |
10131319-18121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0438796012 vs 10131319-18121G0LF |
PLCH18M63ST20A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0438796012 vs PLCH18M63ST20A1 |
CP3518P1V00-LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0438796012 vs CP3518P1V00-LF |
45280-1802 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Molex | 0438796012 vs 45280-1802 |
10137926-1812LF | Rectangular Power Connector, | Amphenol FCi | 0438796012 vs 10137926-1812LF |
39-34-9183 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0438796012 vs 39-34-9183 |
43270-1826 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438796012 vs 43270-1826 |
IP18M4N0A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438796012 vs IP18M4N0A1 |
PLCH18M4B3NOA1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438796012 vs PLCH18M4B3NOA1 |