-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9897
|
Newark | Modular, Jack, Tht, R/A, Rj45, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Molex 0438600001 (Alternate Part Number: 800753918115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7575 |
|
$1.3100 / $2.0100 | Buy Now |
DISTI #
WM5432-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
29726 In Stock |
|
$0.8386 / $1.2900 | Buy Now |
DISTI #
0438600001
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port - Rail/Tube (Alt: 0438600001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 34192 |
|
$0.6566 | Buy Now |
DISTI #
V36:1790_06501238
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 | Americas - 19307 |
|
$0.6543 / $0.7820 | Buy Now |
DISTI #
V99:2348_06501238
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 | Americas - 19173 |
|
$0.6211 | Buy Now |
DISTI #
E02:0323_00032901
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 | Europe - 7409 |
|
$0.7742 / $1.1238 | Buy Now |
DISTI #
E02:0323_14039178
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 | Europe - 30 |
|
$0.8070 / $1.1885 | Buy Now |
DISTI #
MOL43860-0001
|
Heilind Electronics | MODJACK RA LOPRO 50AU INV W/O | Americas - 40462 in Stock |
|
$0.6838 / $0.8644 | Buy Now |
DISTI #
68774945
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2302 | Americas - 19307 |
|
$0.6543 / $0.7384 | Buy Now |
DISTI #
62449676
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2219 | Americas - 19173 |
|
$0.6211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0438600001
Molex
Buy Now
Datasheet
|
Compare Parts:
0438600001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |