Part Details for 0438100369 by Molex
Overview of 0438100369 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100369-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 336 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8731 | Buy Now |
DISTI #
0438100369
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100369) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.0790 / $13.0723 | Buy Now |
DISTI #
MOL43810-0369
|
Heilind Electronics | MF SMC RA HDR W/CLIP GOLD 14 KT | Americas - 0 in Stock |
|
$10.7261 / $11.4770 | Buy Now |