Part Details for 0438100358 by Molex
Overview of 0438100358 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100358-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 336 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0214 | Buy Now |
DISTI #
0438100358
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100358) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$3.3263 / $6.1424 | Buy Now |
DISTI #
MOL43810-0358
|
Heilind Electronics | MF SMC RA HDR W/CLIP TIN 14 C T | Americas - 0 in Stock |
|
$4.7103 / $5.3928 | Buy Now |
Part Details for 0438100358
0438100358 CAD Models
0438100358 Part Data Attributes
|
0438100358
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100358
Molex
MF SMC RA HDR W/CLIP TIN 14CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |