Part Details for 0438100336 by Molex
Overview of 0438100336 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100336-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 336 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8722 | Buy Now |
DISTI #
0438100336
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA SMD Tray - Trays (Alt: 0438100336) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Container: Tray | 0 |
|
RFQ |
Part Details for 0438100336
0438100336 CAD Models
0438100336 Part Data Attributes
|
0438100336
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100336
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100336
This table gives cross-reference parts and alternative options found for 0438100336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0438100336 vs 39-30-6148 |
CP3514P1V00-LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0438100336 vs CP3514P1V00-LF |
39-31-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0438100336 vs 39-31-0143 |
HM3507E-HP2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0438100336 vs HM3507E-HP2 |
10137926-1422LF | Rectangular Power Connector, | Amphenol FCi | 0438100336 vs 10137926-1422LF |
10127720-141GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 14 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0438100336 vs 10127720-141GLF |
MMIP14W9M4N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438100336 vs MMIP14W9M4N83C1 |
0015249145 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0438100336 vs 0015249145 |
39-30-6142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0438100336 vs 39-30-6142 |
MMIP14W9M93082C1 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0438100336 vs MMIP14W9M93082C1 |