Part Details for 0438100286 by Molex
Overview of 0438100286 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100286-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2549 | Buy Now |
DISTI #
0438100286
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100286) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ |
Part Details for 0438100286
0438100286 CAD Models
0438100286 Part Data Attributes
|
0438100286
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100286
Molex
MF SMC RA HDR W/O CLIP GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |