Part Details for 0438100099 by Molex
Overview of 0438100099 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100099-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 120 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2357 | Buy Now |
DISTI #
0438100099
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100099) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$5.8112 / $10.0291 | Buy Now |
DISTI #
V79:2366_25175011
|
Arrow Electronics | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 14 |
|
$6.9276 | Buy Now |
DISTI #
MOL43810-0099
|
Heilind Electronics | MF SMC RA HDR W/.125 CLIP TI 24CKT | Americas - 0 in Stock |
|
$8.1082 / $8.9386 | Buy Now |
DISTI #
52540169
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 14 |
|
$6.9276 | Buy Now |
Part Details for 0438100099
0438100099 CAD Models
0438100099 Part Data Attributes
|
0438100099
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100099
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100099
This table gives cross-reference parts and alternative options found for 0438100099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M93ST0A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0438100099 vs PLC24M93ST0A1 |
IPL1-112-01-STL-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0438100099 vs IPL1-112-01-STL-D-K |
PLC24M9300C1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0438100099 vs PLC24M9300C1 |
IPL1-112-01-F-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0438100099 vs IPL1-112-01-F-D-K |
IPT1-112-01-S-D-VS-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0438100099 vs IPT1-112-01-S-D-VS-FL |
10131318-24211G0LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438100099 vs 10131318-24211G0LF |
10131318-24221GPLF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100099 vs 10131318-24221GPLF |
50-36-1867 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, | Molex | 0438100099 vs 50-36-1867 |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438100099 vs PLC24M200C2 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0438100099 vs IPL1-112-02-SM-D-P |