Part Details for 0438100013 by Molex
Overview of 0438100013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100013-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 624 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7004 | Buy Now |
DISTI #
0438100013
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100013) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5228 / $3.6010 | Buy Now |
DISTI #
V36:1790_06501138
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2339 | Americas - 610 |
|
$3.6370 / $3.9680 | Buy Now |
DISTI #
MOL43810-0013
|
Heilind Electronics | MF SMC RA HDR W/CLIP GOLD 6 CKT | Americas - 0 in Stock |
|
$2.9203 / $3.1248 | Buy Now |
DISTI #
70816515
|
Verical | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 610 |
|
$3.6370 / $3.9680 | Buy Now |
Part Details for 0438100013
0438100013 CAD Models
0438100013 Part Data Attributes
|
0438100013
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100013
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100013
This table gives cross-reference parts and alternative options found for 0438100013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-061110PLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438100013 vs 10131318-061110PLF |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0438100013 vs 009090060111805 |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 0438100013 vs 10131318-062110PLF |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438100013 vs 10131319-06211G0LF |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0438100013 vs 10127720-061GLF |
10136656-0631LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0438100013 vs 10136656-0631LF |
10131319-0621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0438100013 vs 10131319-0621100LF |
0351804609 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0438100013 vs 0351804609 |
51192-0600 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0438100013 vs 51192-0600 |
10131318-0621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0438100013 vs 10131318-0621100LF |