Part Details for 0438100011 by Molex
Overview of 0438100011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4051-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
150 In Stock |
|
$7.6195 / $12.6000 | Buy Now |
DISTI #
0438100011
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0438100011) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5874 / $9.6427 | Buy Now |
DISTI #
MOL43810-0011
|
Heilind Electronics | MF SMC RA HDR W/CLIP TIN 24 CKT | Americas - 0 in Stock |
|
$7.7959 / $8.5943 | Buy Now |
DISTI #
43810-0011
|
TTI | Headers & Wire Housings MF SMC RA HDR CLIP TIN 24 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 4552 In Stock |
|
$7.5600 / $11.1700 | Buy Now |
Part Details for 0438100011
0438100011 CAD Models
0438100011 Part Data Attributes:
|
0438100011
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100011
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MINI-FIT SMC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |