Part Details for 0438100004 by Molex
Results Overview of 0438100004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0438100004 Information
0438100004 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0438100004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0438100004-ND
|
DigiKey | CONN HEADER R/A 10POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
113 In Stock |
|
$3.5517 / $5.0600 | Buy Now |
DISTI #
0438100004
|
Avnet Americas | Conn Power M 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0438100004) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4000 / $2.8143 | Buy Now |
DISTI #
MOL43810-0004
|
Heilind Electronics | MF SMC RA HDR W/CLIP TIN 10 CKT | Americas - 0 in Stock |
|
$3.0818 / $3.5284 | Buy Now |
DISTI #
43810-0004
|
TTI | Headers & Wire Housings 4.20MM MINI FIT SMC RA 10 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 360 In Stock |
|
$3.1400 / $3.9700 | Buy Now |
DISTI #
000000000000253886
|
Sager | Headers & Wire Housings MINI-FIT SMC HDR 02X05P RA SN Min Qty: 480 | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
0438100004
|
Avnet Asia | Conn Power HDR 10 POS 4.2mm Solder RA Through Hole 10 Terminal Single Port Tray (Alt: 0438100004) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0438100004
0438100004 CAD Models
0438100004 Part Data Attributes
|
0438100004
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100004
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100004
This table gives cross-reference parts and alternative options found for 0438100004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-1011100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 0438100004 vs 10131319-1011100LF |
10131318-10211G0LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0438100004 vs 10131318-10211G0LF |
10127720-102GLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0438100004 vs 10127720-102GLF |
10131319-1022100LF | Amphenol Communications Solutions | $0.6050 | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | 0438100004 vs 10131319-1022100LF |
10127720-101LF | Amphenol FCi | $0.4255 | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0438100004 vs 10127720-101LF |
43650-1024 | Molex | $3.5581 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | 0438100004 vs 43650-1024 |
10136656-1031LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0438100004 vs 10136656-1031LF |
10127720-101NLF | Amphenol FCi | Check for Price | Board Connector, | 0438100004 vs 10127720-101NLF |
10127720-102GLF | Amphenol Communications Solutions | $1.1567 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | 0438100004 vs 10127720-102GLF |
10137926-1012LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. | 0438100004 vs 10137926-1012LF |