Part Details for 043802.5WRGT by Littelfuse Inc
Overview of 043802.5WRGT by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. | |
10144518-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. |
Price & Stock for 043802.5WRGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4659
|
Newark | Fuse 32V Fa 0603 2.5A Gt/ Tr Rohs Compliant: Yes |Littelfuse 043802.5WRGT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F10333CT-ND
|
DigiKey | FUSE BD MT 2.5A 12VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14861 In Stock |
|
$0.5284 / $0.9600 | Buy Now |
DISTI #
576-043802.5WRGT
|
Mouser Electronics | Surface Mount Fuses 2.5A 32V 0603 FAST ACTING RoHS: Compliant | 772 |
|
$0.5280 / $0.9300 | Buy Now |
|
Future Electronics | Surface Mount Fuses 2.5A 32V 0603 FAST ACTING RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
043802.5WRGT
|
TTI | Surface Mount Fuses 2.5A 32V 0603 FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 | Buy Now |
DISTI #
SMC-043802.5WRGT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2111 Container: Other | 815 |
|
RFQ | |
DISTI #
C1S425201175230
|
Chip1Stop | FUSE 32V FA 0603 2.5A GT RoHS: Compliant pbFree: Yes | 3 |
|
$0.8870 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 12VAC 32VDC 0603 | 0 |
|
$1.3360 / $1.4696 | RFQ |
Part Details for 043802.5WRGT
043802.5WRGT CAD Models
043802.5WRGT Part Data Attributes
|
043802.5WRGT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043802.5WRGT
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5000 MILLISEC AT 250% RATED VOLTAGE | |
Blow Characteristic | FAST | |
Body Breadth | 0.83 mm | |
Body Height | 0.508 mm | |
Body Length or Diameter | 1.582 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 12 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 043802.5WRGT
This table gives cross-reference parts and alternative options found for 043802.5WRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043802.5WRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
040702.5WR | Electric Fuse, Time Lag Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 043802.5WRGT vs 040702.5WR |
PC06F2.5A | FAST BLOW ELECTRIC FUSE, 2.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 043802.5WRGT vs PC06F2.5A |
044002.5WRA | Electric Fuse, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 043802.5WRGT vs 044002.5WRA |