Part Details for 0438000000 by Weidmüller Interface GmbH & Co. KG
Overview of 0438000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-4144-ND
|
DigiKey | CONN TERM BLK BUSBAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$8.1878 / $13.5400 | Buy Now |
DISTI #
0438000000
|
Avnet Americas | Connector Accessories Mounting Rail Steel - Bulk (Alt: 0438000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9239 / $9.3868 | Buy Now |
DISTI #
470-0438000000
|
Mouser Electronics | Terminal Block Tools & Accessories SSCH 10X3X1000 ST/ZN RoHS: Compliant | 0 |
|
$8.9200 / $13.5300 | Order Now |
|
Onlinecomponents.com | Busbar - Steel - Galvanized - Solid - 10mm x 3mm - 1m long | 13 Factory Stock |
|
$8.1100 / $10.7300 | Buy Now |
DISTI #
0438000000
|
Avnet Americas | Connector Accessories Mounting Rail Steel - Bulk (Alt: 0438000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9239 / $9.3868 | Buy Now |
|
Master Electronics | Busbar - Steel - Galvanized - Solid - 10mm x 3mm - 1m long | 13 Factory Stock |
|
$8.1100 / $10.7300 | Buy Now |