0437008.WR
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 8A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0437008.WR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0437008.WR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC7280
Newark Fuse, Fast Acting, 8A, 1206, Fuse Current:8A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437008.WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2555
  • 1 $0.4700
  • 25 $0.4700
  • 50 $0.4700
  • 100 $0.4700
  • 250 $0.4700
$0.4700 Buy Now
DISTI # 01P9245
Newark Fuse, Smd, 8A, 1206, Fast Acting, Full Reel, Fuse Current:8A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 0437008.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6640
  • 4,000 $0.5960
  • 6,000 $0.5750
  • 10,000 $0.5630
$0.5630 / $0.6640 Buy Now
DISTI # F2892CT-ND
DigiKey FUSE BRD MNT 8A 32VAC 35VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 5267
In Stock
  • 1 $1.3700
  • 5 $1.3240
  • 10 $1.2380
  • 50 $1.0246
  • 100 $0.8539
  • 250 $0.8325
  • 500 $0.7044
  • 1,000 $0.6190
  • 3,000 $0.5284
$0.5284 / $1.3700 Buy Now
DISTI # 576-0437008.WR
Mouser Electronics Surface Mount Fuses 32V FA 1206 8A RoHS: Compliant 6468
  • 1 $1.2300
  • 10 $1.1100
  • 25 $1.0100
  • 100 $0.7690
  • 250 $0.7500
  • 500 $0.6340
  • 1,000 $0.5570
  • 3,000 $0.5480
  • 6,000 $0.5280
$0.5280 / $1.2300 Buy Now
Future Electronics 437 Series 1206 Fast-Acting 32 V 8 A Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.5350
  • 6,000 $0.5200
$0.5200 / $0.5350 Buy Now
DISTI # 60675386
Verical Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2148 Americas - 3608
  • 3,000 $0.5420
$0.5420 Buy Now
DISTI # 84388687
Verical Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 Americas - 3000
  • 3,000 $1.1742
$1.1742 Buy Now
DISTI # 62476137
Verical Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2201 Americas - 2990
  • 92 $0.9316
  • 100 $0.8900
  • 250 $0.8543
  • 500 $0.8234
  • 1,000 $0.7966
  • 2,500 $0.7730
$0.7730 / $0.9316 Buy Now
DISTI # 60960023
Verical Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2101 Americas - 2558
  • 92 $0.9316
  • 100 $0.8900
  • 250 $0.8543
  • 500 $0.8234
  • 1,000 $0.7966
  • 2,500 $0.7730
$0.7730 / $0.9316 Buy Now
DISTI # 66732724
Verical Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus RoHS: Compliant Min Qty: 107 Package Multiple: 1 Americas - 2555
  • 107 $0.7675
  • 250 $0.7367
  • 500 $0.7101
  • 1,000 $0.6870
  • 2,500 $0.6666
$0.6666 / $0.7675 Buy Now
Quest Components ELECTRIC FUSE, FAST BLOW, 8A, 32VAC, 35VDC, 50A (IR), SURFACE MOUNT, 1206 4438
  • 1 $2.1800
  • 596 $0.8993
  • 1,113 $0.8175
$0.8175 / $2.1800 Buy Now
Quest Components ELECTRIC FUSE, FAST BLOW, 8A, 32VAC, 35VDC, 50A (IR), SURFACE MOUNT, 1206 384
  • 1 $2.4000
  • 43 $1.2000
  • 168 $0.9600
$0.9600 / $2.4000 Buy Now
DISTI # 0437008.WR
TTI Surface Mount Fuses 32V FA 1206 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 3000
In Stock
  • 3,000 $0.5280
$0.5280 Buy Now
DISTI # C1S425200760448
Chip1Stop Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL RoHS: Compliant pbFree: Yes 3608
  • 1 $0.8280
  • 10 $0.6851
  • 25 $0.6501
  • 100 $0.5911
  • 250 $0.5852
  • 500 $0.5708
  • 1,000 $0.5564
  • 3,000 $0.5420
$0.5420 / $0.8280 Buy Now
DISTI # C1S425201884620
Chip1Stop Fuses 3000
  • 3,000 $0.7350
$0.7350 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 2990
  • 1 $1.6240
  • 10 $0.8930
  • 50 $0.8040
  • 100 $0.6380
  • 500 $0.5740
  • 1,000 $0.5450
$0.5450 / $1.6240 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 2560
  • 1 $1.6240
  • 10 $0.8930
  • 50 $0.8040
  • 100 $0.6380
  • 500 $0.5740
  • 1,000 $0.5450
$0.5450 / $1.6240 Buy Now
LCSC 50A SMD Fuse 8A 32V 35V 1206 Disposable fuses ROHS 1530
  • 5 $0.5312
  • 50 $0.5150
  • 150 $0.5060
  • 500 $0.5006
  • 3,000 $0.4959
  • 6,000 $0.4934
$0.4934 / $0.5312 Buy Now
Ozdisan Elektronik FUSE BRD MNT 8A 32VAC 35VDC 1206 0
  • 1 $1.4577
  • 3,000 $1.3252
$1.3252 / $1.4577 RFQ

CAD Models for 0437008.WR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0437008.WR by Littelfuse Inc

0437008.WR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
Body Breadth
1.63 mm
Body Height
0.835 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
7 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
8 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
35 V
Reference Standard
CE; CSA; CUL; TUV; UKCA; UL
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Trip Time or Delay
1 s
Want to compare parts?
  1. 0437008.WR
    Littelfuse Inc
    Electric Fuse, Fast Blow, 8A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0437008.WR

This table gives cross-reference parts and alternative options found for 0437008.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437008.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC06F3A FAST BLOW ELECTRIC FUSE, 3A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT Eaton Bussmann 0437008.WR vs PC06F3A
0440004.WR Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0437008.WR vs 0440004.WR

Related Parts for 0437008.WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0437008.WR by Littelfuse Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0437008.WR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0437008.WR would you like to use for your alert(s)?
  • Please alert me when 0437008.WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0437008.WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0437008.WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for 0437008.WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0437008.WR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 0437008.WR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: