Part Details for 0437.750WR by Littelfuse Inc
Overview of 0437.750WR by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0437.750WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8770
|
Newark | Fuse, Smd, 0.75A, Fast Acting, Fuse Current:750Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437.750WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8480 | Buy Now |
DISTI #
01P9238
|
Newark | Fuse, Smd, 750Ma, 1206, Fast Acting, Full Reel, Fuse Current:750Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series Rohs Compliant: Yes |Littelfuse 0437.750WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F2880CT-ND
|
DigiKey | FUSE BOARD MOUNT 750MA 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3435 In Stock |
|
$0.5284 / $1.2300 | Buy Now |
DISTI #
576-0437.750WR
|
Mouser Electronics | Surface Mount Fuses 63V .750A FA 1206 RoHS: Compliant | 1635 |
|
$0.5280 / $1.2000 | Buy Now |
DISTI #
71545704
|
RS | FUSE 63V UL FA SMT 1206 | Littelfuse 0437.750WR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0800 | RFQ |
|
Future Electronics | 437 Series 1206 Very Fast-Acting 63 V 750 mA Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5600 / $0.5800 | Buy Now |
|
Future Electronics | 437 Series 1206 Very Fast-Acting 63 V 750 mA Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6450 / $0.6700 | Buy Now |
|
Quest Components | FUSE,0.75A,63V,FAST ACTING,SMD,1206-CASE | 2371 |
|
$0.8370 / $2.2320 | Buy Now |
DISTI #
0437.750WR
|
TTI | Surface Mount Fuses 63V .750A FA 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5480 / $0.5590 | Buy Now |
DISTI #
0437.750WR.
|
TTI | Surface Mount Fuses .75A 63V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9100 | Buy Now |
Part Details for 0437.750WR
0437.750WR CAD Models
0437.750WR Part Data Attributes:
|
0437.750WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437.750WR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 0437.750WR
This table gives cross-reference parts and alternative options found for 0437.750WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437.750WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0440.750WRA | Electric Fuse, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0437.750WR vs 0440.750WRA |
MCF0805B0R75FSTR | Electric Fuse, Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 0437.750WR vs MCF0805B0R75FSTR |