Part Details for 04368CBLBB-30 by IBM
Overview of 04368CBLBB-30 by IBM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04368CBLBB-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-04368CBLBB-30-ND
|
DigiKey | IC SRAM 8MBIT Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$57.7800 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | 368 |
|
$49.5390 / $66.0520 | Buy Now | |
|
Rochester Electronics | IBM04368 - 8MBit (256K x 36) SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$47.2300 / $55.5600 | Buy Now |