Part Details for 0436802003 by Molex
Overview of 0436802003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436802003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0436802003-ND
|
DigiKey | CONN HSG PLUG 3POS 7.50MM BLACK Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
36017 In Stock |
|
$0.5250 / $0.8600 | Buy Now |
DISTI #
0436802003
|
Avnet Americas | Conn Housing PL 3 POS 7.49mm Crimp ST Bag - Bulk (Alt: 0436802003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4873 / $0.5105 | Buy Now |
DISTI #
MOL43680-2003
|
Heilind Electronics | SABRE PLUG WTW SR V-0 3CKT | Americas - 0 in Stock21000 On Order |
|
$0.4330 / $0.5473 | Buy Now |
DISTI #
43680-2003
|
TTI | Headers & Wire Housings PLUG SINGLE ROW 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5300 / $0.8600 | Buy Now |
DISTI #
0436802003
|
Avnet Asia | Conn Housing PL 3 POS 7.49mm Crimp ST Bag (Alt: 0436802003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 24 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0436802003
0436802003 CAD Models
0436802003 Part Data Attributes
|
0436802003
Molex
Buy Now
Datasheet
|
Compare Parts:
0436802003
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |