Part Details for 0436801003 by Molex
Overview of 0436801003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436801003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20170-ND
|
DigiKey | CONN HSG PLUG 3POS 7.50MM NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11957 In Stock |
|
$0.4536 / $0.9100 | Buy Now |
DISTI #
0436801003
|
Avnet Americas | Conn Housing PL 3 POS 7.49mm Crimp ST Bag - Bulk (Alt: 0436801003) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6182 | Buy Now |
DISTI #
MOL43680-1003
|
Heilind Electronics | SABRE PLUG WTW SR V-2 3CKT | Americas - 0 in Stock |
|
$0.4843 / $0.5184 | Buy Now |
Part Details for 0436801003
0436801003 CAD Models
0436801003 Part Data Attributes:
|
0436801003
Molex
Buy Now
Datasheet
|
Compare Parts:
0436801003
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436801003
This table gives cross-reference parts and alternative options found for 0436801003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436801003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1376389-2 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 0436801003 vs 1-1376389-2 |