Part Details for 0436501121 by Molex
Overview of 0436501121 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436501121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436501121-ND
|
DigiKey | CONN HEADER SMD 11POS 3MM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4491 | Buy Now |
DISTI #
0436501121
|
Avnet Americas | Conn Board to Board HDR 11 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436501121) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9979 / $2.9098 | Buy Now |
DISTI #
MOL43650-1121
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT CLIP TIN 11CKT | Americas - 0 in Stock |
|
$2.1705 / $2.4960 | Buy Now |
Part Details for 0436501121
0436501121 CAD Models
0436501121 Part Data Attributes
|
0436501121
Molex
Buy Now
Datasheet
|
Compare Parts:
0436501121
Molex
11 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436501121
This table gives cross-reference parts and alternative options found for 0436501121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436501121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 39-30-2115 |
10136656-1111LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 11 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436501121 vs 10136656-1111LF |
71233-0220 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 71233-0220 |
10136656-1122LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436501121 vs 10136656-1122LF |
39-30-3119 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 39-30-3119 |
44472-1103 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 44472-1103 |
39-30-3115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 39-30-3115 |
71233-0120 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 71233-0120 |
39-30-2111 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 0436501121 vs 39-30-2111 |
IPL1-111-02-L-SH-K | Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0436501121 vs IPL1-111-02-L-SH-K |