Part Details for 0436500929 by Molex
Overview of 0436500929 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436500929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10703-ND
|
DigiKey | CONN HEADER VERT 9POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
338 In Stock |
|
$1.3104 / $2.9400 | Buy Now |
DISTI #
0436500929
|
Avnet Americas | Conn Power HDR 9 POS 3mm Solder ST SMD 9 Terminal 1 Port Tray - Trays (Alt: 0436500929) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.1311 / $1.5912 | Buy Now |
DISTI #
MOL43650-0929
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 3 AU 9CKT | Americas - 0 in Stock |
|
$1.6502 / $1.8976 | Buy Now |
DISTI #
000000000001093519
|
Sager | Headers & Wire Housings MicroFit 3.0 SR Vert TH Peg 30Au 9Ckt Min Qty: 1020 | 0 |
|
$1.3000 / $1.8400 | Buy Now |
Part Details for 0436500929
0436500929 CAD Models
0436500929 Part Data Attributes
|
0436500929
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500929
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | MICRO-FIT, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500929
This table gives cross-reference parts and alternative options found for 0436500929. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500929, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0924 | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0436500929 vs 43650-0924 |
PLCH09M300A2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500929 vs PLCH09M300A2 |
93070-3004 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, | Molex | 0436500929 vs 93070-3004 |
PLC09M3000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500929 vs PLC09M3000 |
PLC09M6300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0436500929 vs PLC09M6300A2 |
10136656-0921LF | Board Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500929 vs 10136656-0921LF |
PLCH09M9300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0436500929 vs PLCH09M9300A2 |
39-30-3097 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0436500929 vs 39-30-3097 |
10136656-0932LF | Board Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500929 vs 10136656-0932LF |
39-30-4090 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0436500929 vs 39-30-4090 |