Part Details for 0436500714 by Molex
Overview of 0436500714 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436500714-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 3MM Min Qty: 2240 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9944 | Buy Now |
DISTI #
0436500714
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500714) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.6848 | Buy Now |
DISTI #
MOL43650-0714
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL 3 AU 7CKT | Americas - 0 in Stock |
|
$2.7081 / $3.1608 | Buy Now |
DISTI #
0436500714
|
Avnet Asia | Conn Wire to Board HDR 7 POS 3mm Solder RA SMD T/R (Alt: 0436500714) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500714
0436500714 CAD Models
0436500714 Part Data Attributes
|
0436500714
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500714
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | SHROUDED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.97 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |