Part Details for 0436500502 by Molex
Overview of 0436500502 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20160-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2062 In Stock |
|
$1.3638 / $2.6200 | Buy Now |
DISTI #
0436500502
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500502) RoHS: Compliant Min Qty: 2023 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1936 |
|
$1.1281 / $1.8073 | Buy Now |
DISTI #
MOL43650-0502
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 30A 5CKT | Americas - 0 in Stock |
|
$1.1722 / $1.5503 | Buy Now |
DISTI #
43650-0502
|
TTI | Headers & Wire Housings HDR RA SMT SNGL 5P W/PCB peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 1190 In Stock |
|
$1.3100 / $1.9500 | Buy Now |
Part Details for 0436500502
0436500502 CAD Models
0436500502 Part Data Attributes
|
0436500502
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500502
Molex
5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500502
This table gives cross-reference parts and alternative options found for 0436500502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500502 vs 0908792747 |
1813440000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500502 vs 1813440000 |
PC200S-05-S-02-T-LF | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Major League Electronics | 0436500502 vs PC200S-05-S-02-T-LF |
39-30-3059 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500502 vs 39-30-3059 |
10136656-0522LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500502 vs 10136656-0522LF |
5569-05A4 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500502 vs 5569-05A4 |
IPL1-105-03-F-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0436500502 vs IPL1-105-03-F-SH-K |
2000-006-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500502 vs 2000-006-200 |
10136656-0522LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500502 vs 10136656-0522LF |
10136656-0511LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500502 vs 10136656-0511LF |