-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2627CT-ND
|
DigiKey | CONN HEADER SMD 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6193 In Stock |
|
$1.3658 / $2.6300 | Buy Now |
DISTI #
0436500224
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500224) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 5400 |
|
$0.9800 | Buy Now |
DISTI #
P40:2555_18419887
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2129 | Europe - 7200 |
|
$0.9391 / $0.9628 | Buy Now |
DISTI #
V72:2272_06500775
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1778 |
|
$1.2830 / $1.8480 | Buy Now |
DISTI #
V36:1790_06500775
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks Date Code: 2142 | Americas - 600 |
|
$1.0494 / $1.8331 | Buy Now |
DISTI #
E02:0323_14038881
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 430 |
|
$1.1108 / $1.5929 | Buy Now |
DISTI #
E32:1076_01062187
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 | Europe - 157 |
|
$1.0210 / $1.4147 | Buy Now |
DISTI #
MOL43650-0224
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL TIN 2CKT | Americas - 300 in Stock |
|
$1.1739 / $1.5525 | Buy Now |
DISTI #
32885185
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1835 | Americas - 1778 |
|
$1.8480 | Buy Now |
DISTI #
65212755
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2142 | Americas - 600 |
|
$1.8331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500224
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500224
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0212LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0212LF |
10136656-0212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500224 vs 10136656-0212LF |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0222LF |
10136656-0231LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0231LF |
10136656-0241LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0241LF |
10136656-0241LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500224 vs 10136656-0241LF |
10136656-0232LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0232LF |
10136656-0221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500224 vs 10136656-0221LF |
10136656-0242LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500224 vs 10136656-0242LF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500224 vs 10136656-0231LF |