Part Details for 04361.25PR by Littelfuse Inc
Overview of 04361.25PR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S25PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 04361.25PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1850 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1480 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for 04361.25PR
04361.25PR CAD Models
04361.25PR Part Data Attributes
|
04361.25PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04361.25PR
Littelfuse Inc
Electric Fuse, 1.25A, 250VAC, 250VDC, 100A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 5.08 mm | |
Body Height | 2.41 mm | |
Body Length or Diameter | 14.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |