Part Details for 0436-0-15-80-03-14-10-0 by Mill-Max Mfg Corp
Overview of 0436-0-15-80-03-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 0436-0-15-80-03-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2815
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0436-0-15-80-03-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $1.4000 | Buy Now |
DISTI #
0436-0-15-80-03-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8495 | Buy Now |
DISTI #
575-436015800314100
|
Mouser Electronics | Circuit Board Hardware - PCB Recept On Tape/Reel RoHS: Compliant | 0 |
|
$0.7920 / $0.8490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6760 | Buy Now |
DISTI #
000000000003626124
|
Sager | Circuit Board Hardware - PCB Recept On Tape/Reel Min Qty: 1000 | 0 |
|
$0.2295 / $1.3800 | Buy Now |
Part Details for 0436-0-15-80-03-14-10-0
0436-0-15-80-03-14-10-0 CAD Models
0436-0-15-80-03-14-10-0 Part Data Attributes
|
0436-0-15-80-03-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0436-0-15-80-03-14-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |