-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches | |
HI3-5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches, PDIP, /Tube | |
TMS5704357BGWTEP | Texas Instruments | Enhanced product, 16/32 bit RISC flash MCU, Arm Cortex-R5F, EMAC, FlexRay 337-NFBGA -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9219
|
Newark | Fuse 32V V/Fa Halogen Free 0402 .750A/ Tr Rohs Compliant: Yes |Littelfuse 0435.750KRHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F11408CT-ND
|
DigiKey | FUSE BOARD MNT 750MA 32VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8099 In Stock |
|
$0.5284 / $0.9600 | Buy Now |
DISTI #
576-0435.750KRHF
|
Mouser Electronics | Surface Mount Fuses 32V .750A V/FA HALIDE FREE RoHS: Compliant | 2145 |
|
$0.5290 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
61912953
|
Verical | Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 9735 |
|
$0.9408 | Buy Now |
DISTI #
58174827
|
Verical | Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2101 | Americas - 7180 |
|
$0.8806 / $1.0906 | Buy Now |
|
Quest Components | 13532 |
|
$0.8175 / $2.1800 | Buy Now | |
DISTI #
SMC-0435.750KRHF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 83549 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 35A SMD Fuse 750mA 32V 0402 Fuses ROHS | 8429 |
|
$0.0567 / $0.1128 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 9735 |
|
$0.5450 / $1.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0435.750KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435.750KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.508 mm | |
Body Height | 0.292 mm | |
Body Length or Diameter | 0.991 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0435.750KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435.750KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435.750KR | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0435.750KRHF vs 0435.750KR |
SF-0402F075-2 | Electric Fuse, Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 0435.750KRHF vs SF-0402F075-2 |
RD0R75X | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | 0435.750KRHF vs RD0R75X |
FSC16751ABTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435.750KRHF vs FSC16751ABTP |
FMC16751ABTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435.750KRHF vs FMC16751ABTP |
FCC16751ABTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 0435.750KRHF vs FCC16751ABTP |
FMC16751AHTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435.750KRHF vs FMC16751AHTP |
FCC16751ABB | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 0435.750KRHF vs FCC16751ABB |