Part Details for 0435.250 by Littelfuse Inc
Overview of 0435.250 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 0435.250
0435.250 CAD Models
0435.250 Part Data Attributes:
|
0435.250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435.250
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 24VDC, 35A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 35 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN/NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0435.250
This table gives cross-reference parts and alternative options found for 0435.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435.250KR | Electric Fuse, Fast Blow, 0.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0435.250 vs 0435.250KR |
0435.250KRHFS | Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0435.250 vs 0435.250KRHFS |
0435.250KRHF | Electric Fuse, Very Fast Blow, 0.25A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0435.250 vs 0435.250KRHF |