Part Details for 043401.5NR by Littelfuse Inc
Overview of 043401.5NR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043401.5NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMD | 10000 |
|
RFQ |
Part Details for 043401.5NR
043401.5NR CAD Models
043401.5NR Part Data Attributes
|
043401.5NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043401.5NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.31 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 043401.5NR
This table gives cross-reference parts and alternative options found for 043401.5NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043401.5NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46701.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VAC, 32VDC, 35A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 043401.5NR vs 46701.5 |
046701.5 | Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 043401.5NR vs 046701.5 |