-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0433AT62A0020E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4465
|
Newark | Antenna, At62, Centre Frequency:433Mhz, Antenna Case Size:25Mm X 5Mm X 1.2Mm, Product Range:-, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$1.3200 / $1.9600 | Buy Now |
DISTI #
55T4055
|
Newark | 433Mhz Ism Rf Antenna Smd /7 Inch Reel Rohs Compliant: Yes |Johanson Technology 0433AT62A0020E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0433AT62A0020E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0433AT62A0020E
Johanson Technology Inc
RF/Microwave Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
RF/Microwave Device Type | ANTENNA-OTHER |