Part Details for 04330 by Simpson Electric
Overview of 04330 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130433-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Receptacle SMT, 12Gb/s. | |
10145204-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 04330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1531
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0Μa To 200Μa, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Model 1227, Accuracy:+/-2 %, Current Meter Range:0-200 Ua, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 04330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$164.8800 | Buy Now |
DISTI #
529-04330
|
Mouser Electronics | Analog Panel Meters 1227 0-200 DCUA 2 RoHS: Not Compliant | 0 |
|
$145.7500 / $164.8800 | Order Now |
|
Onlinecomponents.com | Panel Meter Z 1227A0-200 Dcua 2.5 Ul Wv RoHS: Compliant |
2 In Stock |
|
$140.1500 / $160.1700 | Buy Now |
DISTI #
60872675
|
Verical | Wide-Vue Style Analog Panel Meters Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 1 |
|
$182.1950 / $208.2210 | Buy Now |
|
Master Electronics | Panel Meter Z 1227A0-200 Dcua 2.5 Ul Wv RoHS: Compliant |
2 In Stock |
|
$140.1500 / $160.1700 | Buy Now |