Part Details for 0432320021 by Molex
Overview of 0432320021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0432320021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0432320021-ND
|
DigiKey | CONN HEADER R/A 5POS 4.2MM Min Qty: 3200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0558 | Buy Now |
DISTI #
0432320021
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0432320021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9222 | Buy Now |
DISTI #
MOL43232-0021
|
Heilind Electronics | MINIFIT JR RA HDR 5CKT W/VOID V0 TIN | Americas - 0 in Stock |
|
$0.9893 / $1.1145 | Buy Now |
DISTI #
0432320021
|
Avnet Asia | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0432320021) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |