Part Details for 0431605304 by Molex
Overview of 0431605304 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 0431605304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20144-ND
|
DigiKey | CONN HDR 4POS 7.50MM R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5553 In Stock |
|
$1.4444 / $2.7800 | Buy Now |
DISTI #
0431605304
|
Avnet Americas | Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0431605304) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2156 | Buy Now |
DISTI #
MOL43160-5304
|
Heilind Electronics | SABRE 4CKT RA V0 HDR 093LK LG AIL | Americas - 0 in Stock |
|
$1.2682 / $1.6668 | Buy Now |
Part Details for 0431605304
0431605304 CAD Models
0431605304 Part Data Attributes
|
0431605304
Molex
Buy Now
Datasheet
|
Compare Parts:
0431605304
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | 44441-2004 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0431605304
This table gives cross-reference parts and alternative options found for 0431605304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0431605304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
369504 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Lumberg Connect GmbH | 0431605304 vs 369504 |
10136646-04423LF | Board Connector, | Amphenol FCi | 0431605304 vs 10136646-04423LF |
10131318-0421100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0431605304 vs 10131318-0421100LF |
0015977044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431605304 vs 0015977044 |
10131318-0412100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0431605304 vs 10131318-0412100LF |
10136646-04223LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0431605304 vs 10136646-04223LF |
10127720-041LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0431605304 vs 10127720-041LF |
68015-405LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0431605304 vs 68015-405LF |
206832-0401 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0431605304 vs 206832-0401 |
10136646-04314LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0431605304 vs 10136646-04314LF |