Part Details for 0431602105 by Molex
Overview of 0431602105 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 0431602105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18481-ND
|
DigiKey | CONN HDR 5POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2791 In Stock |
|
$1.4653 / $2.8200 | Buy Now |
DISTI #
0431602105
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.49mm Solder ST Thru-Hole Tray - Bulk (Alt: 0431602105) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3449 / $1.9195 | Buy Now |
DISTI #
56H9808
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.49mm Solder ST Thru-Hole Tray - Bulk (Alt: 56H9808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 744 Partner Stock |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
V36:1790_06500353
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 7.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 145 |
|
$1.3982 / $2.7587 | Buy Now |
DISTI #
MOL43160-2105
|
Heilind Electronics | SABRE 5CKT VER V0 HDR 062LK S TTAIL | Americas - 0 in Stock918 On Order |
|
$1.4282 / $1.6909 | Buy Now |
DISTI #
76086714
|
Verical | Conn Wire to Board HDR 5 POS 7.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 145 |
|
$2.7587 | Buy Now |
DISTI #
43160-2105
|
TTI | Headers & Wire Housings VERT HDR SMC 5P with board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tray | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
0431602105
|
Avnet Asia | Conn Wire to Board HDR 5 POS 7.49mm Solder ST Thru-Hole Tray (Alt: 0431602105) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0431602105
0431602105 CAD Models
0431602105 Part Data Attributes
|
0431602105
Molex
Buy Now
Datasheet
|
Compare Parts:
0431602105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2005 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0431602105
This table gives cross-reference parts and alternative options found for 0431602105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0431602105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431602105 vs 0908792747 |
1813440000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0431602105 vs 1813440000 |
PC200S-05-S-02-T-LF | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Major League Electronics | 0431602105 vs PC200S-05-S-02-T-LF |
39-30-3059 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0431602105 vs 39-30-3059 |
10136656-0522LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0431602105 vs 10136656-0522LF |
5569-05A4 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0431602105 vs 5569-05A4 |
IPL1-105-03-F-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0431602105 vs IPL1-105-03-F-SH-K |
2000-006-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0431602105 vs 2000-006-200 |
10136656-0522LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0431602105 vs 10136656-0522LF |
10136656-0511LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0431602105 vs 10136656-0511LF |