-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18479-ND
|
DigiKey | CONN HDR 3POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2820 In Stock |
|
$1.0963 / $2.2300 | Buy Now |
DISTI #
0431602103
|
Avnet Americas | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag - Bulk (Alt: 0431602103) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4173 |
|
$0.9221 | Buy Now |
DISTI #
V36:1790_06500351
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 7.49mm Solder ST Top Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Americas - 1546 |
|
$1.0475 / $2.1839 | Buy Now |
DISTI #
E02:0323_01946970
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 7.49mm Solder ST Top Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2351 | Europe - 1270 |
|
$1.3490 / $2.2548 | Buy Now |
DISTI #
MOL43160-2103
|
Heilind Electronics | SABRE 3CKT VER V0 HDR 062LK S TTAIL | Americas - 687 in Stock |
|
$0.9409 / $1.2365 | Buy Now |
DISTI #
79934565
|
Verical | Conn Wire to Board HDR 3 POS 7.49mm Solder ST Top Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2409 | Americas - 1546 |
|
$1.0475 / $2.1839 | Buy Now |
DISTI #
77695839
|
Verical | Conn Wire to Board HDR 3 POS 7.49mm Solder ST Top Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2351 | Americas - 1270 |
|
$1.3474 / $2.2521 | Buy Now |
|
Quest Components | 132 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
43160-2103
|
TTI | Headers & Wire Housings VERT HDR SMC 3P with board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 11517 In Stock |
|
$0.9000 / $0.9900 | Buy Now |
DISTI #
MOL43160-2103
|
Interstate Connecting Components | SABRE 3CKT VER V0 HDR 062LK S TTAIL | 229 |
|
$0.9409 / $1.2365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0431602103
Molex
Buy Now
Datasheet
|
Compare Parts:
0431602103
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2003 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0431602103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0431602103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039307030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431602103 vs 0039307030 |
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0431602103 vs 10136656-0312LF |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431602103 vs 46007-4103 |
10136646-03124LF | Board Connector, | Amphenol FCi | 0431602103 vs 10136646-03124LF |
PLA03M200A2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0431602103 vs PLA03M200A2 |
46007-4203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431602103 vs 46007-4203 |
0010844031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431602103 vs 0010844031 |
179839-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0431602103 vs 179839-2 |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0431602103 vs IPL1-103-03-F-SH-K |
PLAH03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0431602103 vs PLAH03M9200A1 |