Part Details for 0431178181 by Fair-Rite Products Corp
Overview of 0431178181 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431178181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4856
|
Newark | Ferrite Core, Split, 4.3Mm, 160 Ohm/100Mhz, 300Mhz, Cable Diameter:4.3Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:160Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431178181 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8080 | Buy Now |
DISTI #
1934-1222-ND
|
DigiKey | FERRITE 160OHM HINGED 4.29MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
311672 In Stock |
|
$0.8103 / $1.8800 | Buy Now |
DISTI #
623-0431178181
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 183Ohm @250MHz Roun RoHS: Compliant | 2728 |
|
$0.8350 / $1.2000 | Buy Now |
DISTI #
E54:1762_05854935
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 | Europe - 373 |
|
$0.7941 / $0.9730 | Buy Now |
DISTI #
V36:1790_06727204
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 220 |
|
$0.7212 / $1.1883 | Buy Now |
DISTI #
V99:2348_06727204
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 30 |
|
$0.7842 / $0.9675 | Buy Now |
DISTI #
62295128
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 75 Package Multiple: 25 Date Code: 2004 | Americas - 10300 |
|
$1.0921 | Buy Now |
DISTI #
67001891
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 373 |
|
$0.7941 / $0.9730 | Buy Now |
DISTI #
79052254
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 9 Package Multiple: 1 Date Code: 2228 | Americas - 220 |
|
$0.7212 / $1.1883 | Buy Now |
DISTI #
62362399
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 8 Package Multiple: 1 Date Code: 2205 | Americas - 30 |
|
$0.7842 / $0.9675 | Buy Now |