Part Details for 0431176451 by Fair-Rite Products Corp
Overview of 0431176451 by Fair-Rite Products Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431176451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8829
|
Newark | Ferrite Core, Split, 18Mm, 380 Ohm/100Mhz, 300Mhz, Cable Diameter:18Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:380Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431176451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14272 |
|
$6.5700 / $7.7600 | Buy Now |
DISTI #
1934-1264-ND
|
DigiKey | FERRITE 380OHM HINGED 18.34MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27091 In Stock |
|
$5.9219 / $12.7900 | Buy Now |
DISTI #
623-0431176451
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 370Ohm @250MHz Round RoHS: Compliant | 9476 |
|
$5.8300 / $10.1300 | Buy Now |
DISTI #
E54:1762_05854931
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 | Europe - 4429 |
|
$5.8000 / $7.6950 | Buy Now |
DISTI #
V36:1790_06727199
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 1065 |
|
$5.2070 / $7.3040 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" W x 0.755" H (38.61mm x 19.18mm) - Length 1.870" (47.50mm) |
9176 In Stock |
|
$5.1500 / $10.0400 | Buy Now |
DISTI #
69154570
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 5 Package Multiple: 5 Date Code: 2203 | Americas - 9175 |
|
$6.2336 / $12.9381 | Buy Now |
DISTI #
78394552
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 4429 |
|
$5.8000 / $7.6950 | Buy Now |
DISTI #
66215092
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 1065 |
|
$7.3040 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES | 28 |
|
$5.1900 / $10.3800 | Buy Now |