Part Details for 0431173951 by Fair-Rite Products Corp
Overview of 0431173951 by Fair-Rite Products Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431173951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5618
|
Newark | Ferrite Core, Split, 4.9Mm, 180 Ohm/100Mhz, 300Mhz, Cable Diameter:4.9Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:180Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431173951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24830 |
|
$0.8020 / $0.9480 | Buy Now |
DISTI #
1934-1429-ND
|
DigiKey | FERRITE 180OHM HINGED 5.11MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
170249 In Stock |
|
$0.7229 / $1.6800 | Buy Now |
DISTI #
623-0431173951
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 208Ohm @250MHz Round RoHS: Compliant | 33248 |
|
$0.6350 / $1.3400 | Buy Now |
DISTI #
V36:1790_06727197
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Americas - 13653 |
|
$0.6208 / $0.7095 | Buy Now |
DISTI #
V79:2366_21808702
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 13487 |
|
$0.5503 / $0.8108 | Buy Now |
DISTI #
E54:1762_05854929
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 | Europe - 505 |
|
$0.7079 / $1.3232 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 180Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.504" W x 0.220" H (12.80mm x 5.59mm) - Length 0.984" (24.99mm) |
2365 In Stock |
|
$0.6100 / $0.8950 | Buy Now |
DISTI #
64993705
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 10 Package Multiple: 1 Date Code: 2224 | Americas - 13653 |
|
$0.6208 / $0.6835 | Buy Now |
DISTI #
67585826
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 12 Package Multiple: 1 Date Code: 2229 | Americas - 13487 |
|
$0.5503 / $0.7534 | Buy Now |