Part Details for 0431164951 by Fair-Rite Products Corp
Overview of 0431164951 by Fair-Rite Products Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431164951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5610
|
Newark | Ferrite Core, Split, 4.9Mm, 280 Ohm/100Mhz, 300Mhz, Cable Diameter:4.9Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:280Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431164951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14050 |
|
$0.9990 / $1.2500 | Buy Now |
DISTI #
1934-1358-ND
|
DigiKey | FERRITE 280OHM HINGED 5.11MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73727 In Stock |
|
$1.0392 / $2.4100 | Buy Now |
DISTI #
623-0431164951
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 247Ohm @250MHz Round RoHS: Compliant | 35896 |
|
$1.0000 / $1.9000 | Buy Now |
DISTI #
V36:1790_06727189
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 8663 |
|
$0.9272 / $1.9052 | Buy Now |
DISTI #
E54:1762_05854925
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2252 | Europe - 4535 |
|
$1.0176 / $1.9091 | Buy Now |
DISTI #
V99:2348_06727189
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 | Americas - 2992 |
|
$1.0057 / $1.4023 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 280Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.680" W x 0.331" H (17.27mm x 8.41mm) - Length 1.420" (36.07mm) |
1738 In Stock 5292 On Order |
|
$0.8940 / $1.1960 | Buy Now |
DISTI #
80012956
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 7 Package Multiple: 1 Date Code: 2337 | Americas - 8663 |
|
$1.9052 | Buy Now |
DISTI #
69199404
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 5 Package Multiple: 1 Date Code: 2252 | Americas - 4535 |
|
$1.0176 / $1.9091 | Buy Now |
DISTI #
63378684
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 6 Package Multiple: 1 Date Code: 2203 | Americas - 2992 |
|
$1.0057 / $1.4023 | Buy Now |