Part Details for 0431164281 by Fair-Rite Products Corp
Overview of 0431164281 by Fair-Rite Products Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431164281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6078
|
Newark | Ferrite Core, Split, 6.3Mm, 310 Ohm/100Mhz, 300Mhz, Cable Diameter:6.3Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:310Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431164281 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189582 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
1934-1464-ND
|
DigiKey | FERRITE 310OHM HINGED 6.60MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
120072 In Stock |
|
$1.2376 / $2.8700 | Buy Now |
DISTI #
623-0431164281
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 240Ohm @250MHz Round RoHS: Compliant | 64158 |
|
$1.1500 / $2.2400 | Buy Now |
DISTI #
V36:1790_06727186
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 47327 |
|
$1.2666 | Buy Now |
DISTI #
E54:1762_05854923
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2244 | Europe - 4556 |
|
$1.2160 / $2.1550 | Buy Now |
DISTI #
V99:2348_06727186
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Americas - 57 |
|
$1.1980 / $1.6240 | Buy Now |
|
Onlinecomponents.com | Hinged (Snap On) Ferrite Core - 1 MHz to 300 MHz - 310 Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - Length 1.550" (39.37mm) - Free Hanging Mounting. |
30986 In Stock |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
73152389
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 6 Package Multiple: 1 Date Code: 2225 | Americas - 47327 |
|
$1.2667 | Buy Now |
DISTI #
60914281
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 50 Package Multiple: 25 Date Code: 2107 | Americas - 30975 |
|
$1.3440 / $1.8808 | Buy Now |
DISTI #
67584650
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 4 Package Multiple: 1 Date Code: 2236 | Americas - 4556 |
|
$1.2160 / $2.1550 | Buy Now |