Part Details for 0431164181 by Fair-Rite Products Corp
Overview of 0431164181 by Fair-Rite Products Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431164181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3445
|
Newark | Ferrite Core, Split, 12.7Mm, 260 Ohm/100Mhz, Cable Diameter:12.7Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:260Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431164181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19122 |
|
$2.5800 / $3.2800 | Buy Now |
DISTI #
1934-1379-ND
|
DigiKey | FERRITE 260OHM HINGED 13.06MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235708 In Stock |
|
$2.4989 / $5.4000 | Buy Now |
DISTI #
623-0431164181
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 260Ohm @250MHz Round RoHS: Compliant | 37677 |
|
$2.3700 / $4.3800 | Buy Now |
DISTI #
V36:1790_06727184
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 | Americas - 12710 |
|
$2.2240 / $4.3220 | Buy Now |
DISTI #
E54:1762_05854921
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 | Europe - 8440 |
|
$2.4470 / $4.3320 | Buy Now |
DISTI #
V99:2348_06727184
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Americas - 29 |
|
$2.4180 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 260Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" W x 0.600" H (30.99mm x 15.24mm) - Length 1.550" (39.37mm) |
16301 In Stock |
|
$2.1500 / $3.2800 | Buy Now |
DISTI #
77691401
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 20 Package Multiple: 10 Date Code: 2148 | Americas - 16300 |
|
$2.6880 / $4.3576 | Buy Now |
DISTI #
78953061
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 12710 |
|
$2.2240 / $4.3220 | Buy Now |
DISTI #
79363481
|
Verical | Ferrite Core Round Cable Snap-Its 31-Material Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 8440 |
|
$2.4470 / $4.3320 | Buy Now |