Part Details for 0431164051 by Fair-Rite Products Corp
Overview of 0431164051 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431164051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7274
|
Newark | Snap-It(Tm)W/31-Material(Tm) Carton Rohs Compliant: Yes |Fair-Rite 0431164051 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $9.4000 | Buy Now |
DISTI #
1934-1128-ND
|
DigiKey | FERRITE 310OHM SOLID 65.28MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1602 In Stock |
|
$7.4836 / $11.8700 | Buy Now |
DISTI #
623-0431164051
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 440Ohm @250MHz Flat RoHS: Compliant | 258 |
|
$7.4800 / $10.6300 | Buy Now |
DISTI #
V99:2348_06727181
|
Arrow Electronics | Ferrite Core Flat Cable Snap-Its 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 | Americas - 81 |
|
$2.6740 / $7.7004 | Buy Now |
DISTI #
V79:2366_23573125
|
Arrow Electronics | Ferrite Core Flat Cable Snap-Its 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 9 |
|
$5.7160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.7100 | Buy Now |
DISTI #
59475345
|
Verical | Ferrite Core Flat Cable Snap-Its 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 81 |
|
$2.6740 | Buy Now |
DISTI #
61589132
|
Verical | Ferrite Core Flat Cable Snap-Its 31-Material RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 9 |
|
$5.7160 | Buy Now |
Part Details for 0431164051
0431164051 CAD Models
0431164051 Part Data Attributes
|
0431164051
Fair-Rite Products Corp
Buy Now
|
Compare Parts:
0431164051
Fair-Rite Products Corp
|
Samacsys Manufacturer | Fair-Rite |